ALPS RS20H113C008

Potentiometer, 0.05W, 100000ohm, 10V, 20% +/-Tol
$ 1.131
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RS20H113C008.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-16
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

POTENTIOMETER ROTARY, 100KOHM, 24MM, 20%
PTA SERIES, LINEAR POTENTIOMETER W/ 4 MM DIA. SHAFT,100KOHM,+/-20%,0.125W, PCB MNT
Res Carbon Film POT 100K Ohm 20% 0.06W (75 X 9 X 24.5mm) Pin Thru-Hole Automotive
TE Connectivity6-1676003-1
Potentiometers Cp16 100Ka 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP06104F
TT Electronics91AR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of ALPS RS20H113C008 provided by its distributors.

Potentiometer, 0.05W, 100000ohm, 10V, 20% +/-Tol
100K¦¸ ¡À20% 50mW 10V(DC),50V(AC) 35mm*12.5mm*27mm
Res POT 100K Ohm 20% (35 X 27mm) Pin Thru-Hole
RS20H113C008, ALPS ALPINE

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD