Vishay T7YA104MB40

Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
$ 2.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T7YA104MB40.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+58.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.378
$ 2.395
Stock
4,141
37,125
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
TT Electronics91AR100KLF
Trimmer, 100Kohm, +/-20%, Single Turn; |Tt Electronics / Bi Technologies 91AR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics91BR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay T7YA104MB40 provided by its distributors.

Res Cermet Trimmer 100K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Avnet Japan
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, POTENTIOMETER, 100KOHM 1TURN THRU HOLE
100KΩ ±20% 500mW ±100ppm/℃ linear 250V Plugins Through hole mounting 5.85mm(height)
TRIMMER 100K OHM 0.5W PC PIN TOP
TRIMMER, 100K; Track Resistance:100kohm; No. of Turns:1; Resistance Tolerance:± 20%; Series:T7; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Top; Body Diameter:7.0mm; Case Style:PCB Mount; Contact Resistance Variation +:3%; Dielectric Strength, VAC:1000V; End Resistance:1ohm; External Length / Height:6.0mm; Full Power Rating Temperature:85°C; IP Rating:IP64; Insulation Resistance:1000000Mohm; Lead Diameter:1mm; Lead Length:4.5mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:100kohm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Track Taper:Linear; Voltage Rating:250V dc; Voltage Rating DC:250V; Resistor Case Style:PCB Mount; Rotation Mechanical Angle:300°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T7YA104MB40.