Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS RK12L12C0A0G

Res POT 10K Ohm 20% 1(Mech)Turn 6mm (13 X 15.5 X 33.5mm) Pin Bracket Mount/Through Hole Tray

$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK12L12C0A0G.

Inventory History

3 month trend:
-12.77%

CAD Models

Download ALPS RK12L12C0A0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-17
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2023-03-30
LTD Date2023-06-30

Related Parts

Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
PanasonicEVU-F3LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10K EVU SERIES
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of ALPS RK12L12C0A0G provided by its distributors.

Res POT 10K Ohm 20% 1(Mech)Turn 6mm (13 X 15.5 X 33.5mm) Pin Bracket Mount/Through Hole Tray
Logarithmic Resistor 10kΩ ±20% 50mW 50V Panel Mount TH, 13mm × 12mm × 3.5mm
Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Dual Unit For Vol., Single Shaft (New-FX) Vertical W / O Bus
Potentiometer Dual V Flat 30mm 10K 15A
12mm Snap-In Potentiometers 12MM V/ADJ

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD