ALPS RK09711110K

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRK09711110K01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS RK09711110K.

element14 APAC

Datasheet5 pages18 years ago

Newark

Related Parts

±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS
±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
POTENTIOMETER CARBON DUAL GANG SOLDER LUGS SHAFT L 20MM 10 KOHMS PDB182 SERIES
Res Cermet Trimmer 1M Ohm 20% 3/50W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES

Descriptions

Descriptions of ALPS RK09711110K provided by its distributors.

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
POTENTIOMETER, 10K; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 50mW; Resistance Tolerance: ± 20%; Product Range: RK097 Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD