Alpha Wire TFT20028 NA001

PTFE Thin Wall 0.013 Inside Diameter Tubing on 1000 Foot Spool Put-Ups Removed 4/21/23
$ 915.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20028 NA001.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireTFT25020 NA005
FIT WIRE MANAGEMENT, TFT25020 NATURAL 100 FT STANDARD WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT25022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool

Descriptions

Descriptions of Alpha Wire TFT20028 NA001 provided by its distributors.

PTFE Thin Wall 0.013 Inside Diameter Tubing on 1000 Foot Spool Put-Ups Removed 4/21/23
Sleeving; Leaded Process Compatible:Yes; Drop Ship:Yes ;RoHS Compliant: Yes
PTFE THIN-WALL TUBING,3/20 INCH, FLEXIBLE, NATURAL
TUBING 0.013" ID PTFE 1000' NAT
TUBING, PTFE, NAT, 0.38MM, 304.8M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 0.38mm; Length - Metric: 305m; Length - Imperial: 1000ft; Pro

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT-200-28 NA001
  • TFT20028-NA001
  • TFT20028NA001