Alpha Wire PIF-130-3/8-BK005

Sleeving, Fiberglass PVC, 3/8IN, 0.375IN (Min.), 0.399IN (Max.), Black, 100FT
$ 246.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire PIF-130-3/8-BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitC1.5BL6
Wire Ducting & Raceways BLACK COVER FOR G1.5X1.5BL6 per foot
Alpha WireF1051/2-BK005
HEAT SHRINK TUBING, 1/2IN., 2:1, IRRADIATED PVC, 100FT. COIL, FIT-105 SERIES
Alpha WireF1051/4-BK005
HEAT SHRINK TUBING, 1/4IN., 2:1, IRRADIATED PVC, 100FT. COIL, FIT-105 SERIES
Alpha WireF1051/8 BK008
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %

Descriptions

Descriptions of Alpha Wire PIF-130-3/8-BK005 provided by its distributors.

Sleeving, Fiberglass PVC, 3/8IN, 0.375IN (Min.), 0.399IN (Max.), Black, 100FT
Cable Accessories Sleeving Polyvinyl Chloride Black
Tubing 3/8G PVC/ FIBRGLASS 100' SPOOL BLACK
PIF1303/8 BLACK 100 FT PF1303/8 BK005
SLEEVING, BRAID, BLK, 9.52MM, 30.5M; Sleeving / Tubing Type: Braided; Sleeving Material: Fibreglass / PVC (Polyvinylchloride); Sleeving Colour: Black; Internal Diameter: 0.399"; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Sleeving; Body Material: PVC (Polyvinylchloride); Colour: Black; For Use With: Wire Harnessing; Length: 30.5m; Material: PVC Coated Fibreglass; Outer Diameter: 9.52mm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIF-130-3/8 BK005
  • PIF-130-3/8-BK-005
  • PIF-130-3/8BK005
  • PIF1303/8 BK005
  • PIF1303/8BK005