Alpha Wire M13191 SL001

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 657.88
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6364 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire M13191 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
COMMUNICATION & CONTROL CABLE, 24AWG/2PR, FOIL SHIELD, AWM 2464, PVC SLATE
Alpha 2 Pair 24 AWG 300 V Foil Shield, Multipair Cable, Slate SR-PVC on 1000 Foot Spool Removed 4/21/23
SHLD MULTIPAIR, 2 PAIR, 24AWG, 305M;
MULT-PAIR 4 24AWG SLATE 304.8M
Multipaired, 24Awg, Pvc, 1000Ft; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:24Awg; Conductor Area Csa:0.22Mm²; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Slate; Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire M13191 SL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M13191-SL001
  • M13191SL001