Alpha Wire M1223 WH005

Multiconductor Cable, 22 AWG, 3C, Braid Shield, Ptfe Insulated, White
$ 593.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1223 WH005.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.81%

Related Parts

Alpha WireM1213 WH005
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire20RC3S06 NA199
20RC3S06 NATURAL BULK FT
Alpha WireM1203 WH005
3 White Polytetrafluoroethylene (PTFE) 7/34 Multi-Conductor Cable 100.0' 30.5m 26AWG 600V -55C~200C
Single Conductor Cable 20AWG 30.48m 2.51mm Silver Coated Copper White 600VAC 6.5A

Descriptions

Descriptions of Alpha Wire M1223 WH005 provided by its distributors.

MULTICONDUCTOR CABLE,22 AWG,3C, BRAID SHIELD, PTFE INSULATED, WHITE
AE HIGH/LOW TEMPERATURE, M1223 WHITE 100 FT 3CDR22AWG (19/34)O/A Removed 4/21/23
3 x 1 COND, Multi Conductor Cable
MULTICORE CABLE, 22AWG, 3CORE, 30.48M;
CABLE 3COND 22AWG WHT SHLD 100'
High-Temp. Military-Grade Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded Multiconductor; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:White ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1223-WH005
  • M1223WH005