Alpha Wire M1213 WH005

Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 498.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1213 WH005.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2016-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire20RC3S06 NA199
20RC3S06 NATURAL BULK FT
Alpha WireM1203 WH005
3 White Polytetrafluoroethylene (PTFE) 7/34 Multi-Conductor Cable 100.0' 30.5m 26AWG 600V -55C~200C
Alpha Wire22RC3S06 NA199
Ae High/Low Temperature/Bulk Ft |Alpha Wire 22RC3S06 NA199
Single Conductor Cable 20AWG 30.48m 2.51mm Silver Coated Copper White 600VAC 6.5A

Descriptions

Descriptions of Alpha Wire M1213 WH005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,24 AWG,3C, BRAID SHIELD, PTFE INSULATED, WHITE
AE HIGH/LOW TEMPERATURE, M1213 WHITE 100 FT 3CDR24AWG (19/36)O/A Removed 4/21/23
MULTICORE CABLE, 24AWG, 3CORE, 30.48M;
High-Temp. Military-Grade Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded Multiconductor; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:White ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1213-WH005
  • M1213WH005