Alpha Wire LC136 BK088

Fit Wire Management, LC136 Black 500 Yds Nylon Lacing Cord
$ 119.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire LC136 BK088.

JRH Electronics

Datasheet3 pages6 years ago

Amar Radio Corporation

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1063%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Alpha Wire LC136 BK088 provided by its distributors.

FIT WIRE MANAGEMENT, LC136 BLACK 500 YDS NYLON LACING CORD
CORD, LACING, ABRASION, CHEMICAL RESISTANT, BLK NYLON, 0.085" W, 50LBS. LOAD
Cable Lacing Black 2.16mm 22.68 kg 1500Ft(457.20m)
Cable Ties, Standard Locking Nylon White Spool
Cable Ties LACING CORD 504 YDS BLACK
Tape Nylon Black Spool Cable Tie
Unspecified Products LACING CORD 500YD
ALPHA LACING CORD & TAPE,500 YD SPOOL,BLACK
Lacing Tape,Nylon,500 yd.,Wax Coated
Lacing Cord, Black, 500Yard; Material De Cable:Nylon; Acabado Espec Mil:B; Clasificación De Especificación Mil:A-A-52080-B-3; Tensión De Rotura, Libras:50Lb; Longitud Del Rollo (Métrico):500Yard; Grosor:0.36Mm; Color De Cable:Black |Alpha Wire LC136 BK088

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC-136 BK088
  • LC-136BK088
  • LC136-BK088
  • LC136BK088