Alpha Wire GRP-120-NF14-BK005

Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black
$ 239.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire GRP-120-NF14-BK005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages9 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
PanduitSE12P-TR0
Braided Cable Sleeve, 0.12 in Inside Dia., 1/4 in Max Bundle Dia., 200 ft, Black
Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving 1.25 (31.8mm)Black

Descriptions

Descriptions of Alpha Wire GRP-120-NF14-BK005 provided by its distributors.

Cable Accessories Expandable Sleeve Polyethylene Terephthalate Black
Spiral Wraps, Sleeves, Tubing & Conduit .25in ID. NF SLEVNG 100ft SPOOL BLACK
Sleeving, Braided PET, 1/4IN, 0.156IN (Min.), 0.438IN (Max.), Black, 100FT
Expandable Braided Tubing 1/4 BLK 100' SPOOL
GRP120NF1/4 BLACK 100 FT G120NF14 BK005
SLEEVING, BRAID, BLK, 3.18MM, 30.5M
BRAIDED SLEEVING, PET, 4MM, BLACK; Sleeving / Tubing Type: Expandable Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 4mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: FIT Series; SVHC: No SVHC (15-Jan-2019); Accessory Type: Sleeving; Cable Diameter Max: 11.09mm; For Use With: Cables & Wires

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRP-120NF-14 BK005
  • GRP-120NF14 BK005
  • GRP120NF1/4 BK005
  • GRP120NF1/4BK005
  • GRP120NF14 BK005
  • GRP120NF14 BK005..
  • GRP120NF14BK005