Alpha Wire FIT40020 NA103

Heat Shrink Tubing and Sleeves .045in ID SHRNK TUBN 4ft STICK NATURAL
$ 2.736
Datasheet

Price and Stock

DistributorSKUMinPkg
Heilind AsiaFIT-400-20 NA1030
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT40020 NA103.

element14 APAC

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Heat Shrink Tubing, 14AWG/0.092IN, 1.2:1, FEP, Natural, 4FT(x25)

Descriptions

Descriptions of Alpha Wire FIT40020 NA103 provided by its distributors.

Heat Shrink Tubing and Sleeves .045in ID SHRNK TUBN 4ft STICK NATURAL
HEAT-SHRINK TUBING; SERIES:FIT-400; BODY MATERIAL:PTFE FEP; SHRINK RATIO:1.2:1; COLOR:NATURAL; TOTAL LENGTH - IMPERIAL:25FT; TOTAL LENGTH - METRIC:7.62M; FOR USE WITH:ALPHA WIRES XTRA-GUARD CABLE ;ROHS COMPLIANT: YES
HEATSHRINK, 1.2: 1, NAT, 1.14MM, PK25; Shrink Ratio: 1.2: 1; I.D. Supplied - Imperial: 0.044"; I.D. Supplied - Metric: 1.14mm; Shrink Tubing / Boot Colour: Natural; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-400-20 NA103
  • FIT-400-20-NA103
  • FIT-400-20NA103
  • FIT40020NA103