Alpha Wire FIT-400-14 NA103

Heat Shrink Tubing, 14AWG/0.092IN, 1.2: 1, FEP, Natural, 4FT(x25)
$ 3.326
Datasheet

Price and Stock

DistributorSKUMinPkg
Heilind AsiaFIT-400-14 NA1030
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-400-14 NA103.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Related Parts

Alpha WireFIT40020 NA103
Heat Shrink Tubing and Sleeves .045in ID SHRNK TUBN 4ft STICK NATURAL

Descriptions

Descriptions of Alpha Wire FIT-400-14 NA103 provided by its distributors.

Heat Shrink Tubing, 14AWG/0.092IN, 1.2:1, FEP, Natural, 4FT(x25)
FIT-400 Heat-Shrink Tubing; Shrink Ratio:1.2:1; Color:Natural; Leaded Process Compatible:Yes; Conductor Size AWG:14; Features:Extreme-Temperature & Chemical-Resistant; Thin Wall Design; 500V/mil Dielectric Strength ;RoHS Compliant: Yes
HEATSHRINK, 1.2: 1, NAT, 2.33MM, PK25; Shrink Ratio: 1.2: 1; I.D. Supplied - Imperial: 0.091"; I.D. Supplied - Metric: 2.33mm; Shrink Tubing / Boot Colour: Natural; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.072"; I.D. Recovered Max - Metric: 1.83mm; Shrink Tubing / Boot Material: FEP (Fluorinated Ethylene Propylene); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: FEP (Fluorinated Ethylene Propylene); Cable Diameter Max: 2.33mm; Cable Diameter Min: 1.83mm; Colour: Natural; I.D. Max Recovered: 1.83mm; I.D. Supplied: 2.33mm; Internal Diameter: 2.33mm; Length, Imperial: 4ft; Material: FEP; Shrink Type: Heat; Wall Thickness Recovered: 0.23mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-400-14-NA103
  • FIT-400-14NA103
  • FIT40014 NA103
  • FIT40014NA103