Alpha Wire FIT3501/8 CL064.

Heat Shrink Tubing, 1/8IN, 2: 1, IRR PDVF Kynar, Clear, 6IN(x20)
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FIT3501/8 CL064.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT3501/8 CL064..

element14 APAC

Datasheet3 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity665143-000
Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemS01-02-R
SOLDERSLEEVE SHIELDTERMINATOR TRANSBLUE POLYVINYLIDENE 16.5MML S01 M83519 SERIES
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of Alpha Wire FIT3501/8 CL064. provided by its distributors.

Heat Shrink Tubing, 1/8IN, 2:1, IRR PDVF Kynar, Clear, 6IN(x20)
FIT Heat Shrinkable Tubing 1/8 6 LTH 20 PKG CLEAR
HEATSHRINK, 2:1, CLR, 3.18MM, PK20
HEATSHRINK, 2:1, CLR, 3.18MM, PK20; I.D. Supplied - Metric:3.175mm; I.D. Supplied - Imperial:0.125"; I.D. Recovered Max - Metric:1.575mm; I.D. Recovered Max - Imperial:0.062"; Shrink Ratio:2:1; Shrink Tubing / Boot Material:Kynar (PVDF Polyvinylidene Fluoride); Shrink Tubing / Boot Colour:Transparent; Total Length - Metric:152.4mm; Total Length - Imperial:6"; SVHC:No SVHC (19-Dec-2012); Accessory Type:Heat Shrinkable Tube; For Use With:Cables & Wires

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT3501/8 CL064
  • FIT3501/8 CL064..
  • FIT3501/8CL064