Alpha Wire FIT-221-1/4 CL005

HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-1/4 CL005.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3801
Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 1.7MM
TE Connectivity / RaychemCWT-11
Solder Sleeves&shield Tubing Hs-Shld Trmntr |Te Connectivity Raychem 155880-000
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Alpha Wire FIT-221-1/4 CL005 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing, 1/4IN, 2:1, Clear, XLPO, 100FT Coil
HEAT SHRINK TUBING, 6.35MM ID, PO, TRANS, 100FT
FIT2211/4 CLEAR 100 FT F2211/4 CL005
HEATSHRINK, 2: 1, CLR, 6.35MM, 30.5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.249"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Transparent; Length - Imperial: 100ft; Length - Metric: 30.5m; I.D. Recovered Max - Imperial: 0.125"; I.D. Recovered Max - Metric: 3.18mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 6.35mm; Cable Diameter Min: 3.18mm; Colour: Clear; I.D. Max Recovered: 3.18mm; I.D. Supplied: 6.35mm; Internal Diameter: 6.35mm; Length, Imperial: 100ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-1/4-CL005
  • FIT-221-1/4CL005
  • FIT221-1/4-CL005
  • FIT2211/4 CL005
  • FIT2211/4CL005