Alpha Wire FIT-221-1/4 YL103

HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2: 1 Shrink Ratio, YELLOW
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-1/4 YL103.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-1/4-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 6.35mm x 50mm
TE ConnectivityTMS-SCE-3/8-2.0-4
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/8-2.0-4
LABEL HEAT SHRINKABLE YELLOW / Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)
Heat Shrink Tubing, 3/32IN, 2:1, XLPO, 4FT(x25), Yellow
Alpha WireFIT2211/8 YL103
Heat Shrink Tubing, 1/8IN, 2:1, Yellow, XLPO, 4FT(x25)
HEAT SHRINK TUBE, POLYOLEFIN, 4.75 ID Before Shrink, 2:1 Shrink Ratio, YELLOW

Descriptions

Descriptions of Alpha Wire FIT-221-1/4 YL103 provided by its distributors.

HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, YELLOW
Heat Shrink Tubing, 1/4IN, 2:1, Yellow, XLPO, 4FT(x25)
FIT-221 Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Yellow; Approval Bodies:UL, CSA; Inner Diameter Max Recovered:0.125"; Inner Diameter Min Supplied:0.250"; MIL SPEC:MIL-DTL-23053/5C, Class 1, 2; Material:Irradiated Polyolefin ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, YEL, 6.35MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.249"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Yellow; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.125"; I.D. Recovered Max - Metric: 3.18mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 6.35mm; Cable Diameter Min: 3.18mm; Colour: Yellow; I.D. Max Recovered: 3.18mm; I.D. Supplied: 6.35mm; Internal Diameter: 6.35mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-1/4-YL103
  • FIT-221-1/4YL103
  • FIT2211/4 YL103
  • FIT2211/4YL103