Alpha Wire FIT-221-1/16 CL060

Clear Polyolefin Round 2: 1 Heat Shrink Tubing 0.062 Inch Diameter 6 Inch Long
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FIT-221-1/16 CL060.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3801
TE Connectivity 358733-000 Solder Sleeve Shielded Tubing For Termination
TE Connectivity / RaychemCWT-11
Heat Shrink Solder Connector, Single Wall, 2.4:1 I.D. Shrink Ratio, 1.4 in
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 1IN, HSTT SERIES

Descriptions

Descriptions of Alpha Wire FIT-221-1/16 CL060 provided by its distributors.

Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.062 Inch Diameter 6 Inch Long
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing, 1/16IN, 2:1, Clear, XLPO, 6IN(x36)
Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Internal Diameter:1.6mm; I.D. Supplied:0.063"; I.D. Max Recovered:0.031"; Wall Thickness Recovered:0.017"; Color:Clear; Total Length - Metric:5.49m ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, CLR, 1.6MM, PK36; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.062"; I.D. Supplied - Metric: 1.6mm; Shrink Tubing / Boot Colour: Transparent; Length - Imperial: 6"; Length - Metric: 152.4mm; I.D. Recovered Max - Imperial: 0.031"; I.D. Recovered Max - Metric: 0.79mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 1.6mm; Cable Diameter Min: 0.78mm; Colour: Clear; I.D. Max Recovered: 0.79mm; I.D. Supplied: 1.6mm; Internal Diameter: 1.6mm; Length, Imperial: 6"; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.43mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FIT-221-1/16-CL060
  • FIT-221-1/16CL060
  • FIT221-1/16-CL060
  • FIT2211/16 CL060
  • FIT2211/16CL060