Alpha Wire FCRIMP1 RD076

Fit Shrink Tubing, FITCRIMP1 Red 1C Pc/pkg Shrinkable Nylon Crimp Splice Removed 4/21/23
$ 176.762
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire FCRIMP1 RD076.

Farnell

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-14.29%

Related Parts

Splice Terminal 18-22AWGCopper Red 38.1mm Tin Perma-Seal™ T/R
TE Connectivity / RaychemCC2619-000
Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose
Male Disconnect, Heat Shrink Fully Nylon Insulated Butted Seam MNHU18-250DMIK, 22-18 AWG
Seamless Butt Heat Shrink Connector (Bulk) |3M 61-SH
Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Splice Terminal 10-16AWG Copper Yellow/Blue Stripe 43.18mm Tin Perma-Seal™ Carton

Descriptions

Descriptions of Alpha Wire FCRIMP1 RD076 provided by its distributors.

FIT SHRINK TUBING, FITCRIMP1 RED 1C PC/PKG SHRINKABLE NYLON CRIMP SPLICE Removed 4/21/23
FITCRIMP1 RED 1C PC/PKG RoHS Compliant: Yes
CRIMP, H/S, 2: 1, RED, 3.86MM, PK100; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.17"; I.D. Supplied - Metric: 4.32mm; Shrink Tubing / Boot Colour: Red; Length - Imperial: 1.5"; Length - Metric: 38.1mm; I.D. Recovered Max -

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCRIMP1-RD076
  • FCRIMP1RD076