Alpha Wire F2213/64 GR103

Heat-Shrink Tubing Cross-Linked Polyolefin, 0.58 ... 1.2mm, Green, 1.22m
$ 46.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/64 GR103.

Electro Sonic

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.00%

Related Parts

TE Connectivity / RaychemRNF-100-1/2-GN-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Green 0.6 KV Stick
Alpha WireF221V3/64 GR103
Fit Shrink Tubing Green 25X4 Feet Irradiated Heat-Resistant Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-1/8-GN-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Green Stick
Alpha WireF221V1/16 GR103
Fit Shrink Tubing Green 25X4 Feet Irradiated Heat-Resistant Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-3/32-GN-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, GREEN

Descriptions

Descriptions of Alpha Wire F2213/64 GR103 provided by its distributors.

Heat-Shrink Tubing Cross-Linked Polyolefin, 0.58 ... 1.2mm, Green, 1.22m
Fit Shrink Tubing Green 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
HEATSHRINK, 2: 1, GRN, 1.17MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.046"; I.D. Supplied - Metric: 1.17mm; Shrink Tubing / Boot Colour: Green; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max -
Heat Shrink Tubing, 1.169Mm Id, Po, Green, 100Ft, Pk25; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.046"; I.d. Supplied - Metric:1.169Mm; Shrink Tubing/Boot Colour:Green; Length - Imperial:4Ft; Length - Metric:1.2M; Colour:Green Rohs Compliant: Yes |Alpha Wire F2213/64 GR103

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/64-GR103
  • F2213/64GR103