Alpha Wire F2213/32 BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
$ 1.168
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/32 BK103.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2016-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemATUM-3/1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3MM / 1MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-3/1-0-MS-STK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
TE Connectivity / RaychemRNF-100-3/32-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 3:1 SHRINK RATIO
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of Alpha Wire F2213/32 BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
Heat-Shrink Tubing Polyolefin, 1.2 ... 2.4mm, Black, 1.22m
Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
Shrink Tubing; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:100ft; Leaded Process Compatible:Yes; Approval Bodies:UL, CSA; Approval Categories:MIL-DTL-23053/5C, Class 1,2; UL Std. 224; CSA Std. 198 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/32-BK103
  • F2213/32BK103
  • F221332BK103
  • FIT-221-3/32 BK103
  • FIT-221-3/32-BK103
  • FIT-221-3/32BK103