Alpha Wire F2211/16 CL005

Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
$ 81.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/16 CL005.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.63%

Related Parts

PanduitHSTT06-CC
Panduit HSTT06-CC Heat Shrink Tubing, Thin Wall, .063" Dia x 100’L, Clear, 1Roll
PanduitHSTT05-CC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBING, 1/16, FLAME RETARDANT, 100FT CLEAR SPOOL, 2:1, FP-301 SERIES
HEAT SHRINK TUBING, 1/4, FLAME RETARDANT, 100FT CLEAR SPOOL, 2:1, FP-301 SERIES
HEAT SHRINK TUBING, 3/64, FLAME RETARDANT, 100FT CLEAR SPOOL, 2:1, FP-301 SERIES

Descriptions

Descriptions of Alpha Wire F2211/16 CL005 provided by its distributors.

Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 1/16" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Cross Linked Polyolefin Clear
Sleeving, Heat-Shrink Tubing; Wall Thickness Recovered Nominal:0.017"C; Inner Diameter Max Recovered:0.031"i; Material:irradiated Polyolefin; Color:Clear; Inner Diameter Min Supplied:0.063" ; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/16 CL005.
  • F2211/16-CL005
  • F2211/16CL005
  • F221116CL005