Panduit HSTT05-CC

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
$ 65.594
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT05-CC.

IHS

Datasheet1 page10 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHSTT06-CC
Panduit HSTT06-CC Heat Shrink Tubing, Thin Wall, .063" Dia x 100’L, Clear, 1Roll
Alpha WireF2213/64 CL103
Heat Shrink Tubing Fit221-3/64-Clear 4 Feet Clear Polyolefin Tubing
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Thin, .05"(1.2Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT05-48-TLC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Alpha WireF2213/16 CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Panduit HSTT05-CC provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Tubing Heat-Shrink; 2:1; Expanded: 0.05 in.; 100 ft. long; Clear
Heat Shrink Tubing & Sleeves H/S Thin .05 Dia Clear
Heat-Shrink Tubing, 2:1, 1.2Mm, Clear; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.046"; I.d. Supplied - Metric:1.2Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:100Ft; Length - Metric:30.5M Rohs Compliant: Yes |Panduit HSTT05-CC
For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT05-CC.
  • HSTT05CC