Alpha Wire F1051/4 BK008

Tubing, Heat Shrinkable; 1/4 in.; 0.25 in.; 0.125 in.; 0.025 in.
$ 62.437
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F1051/4 BK008.

JRH Electronics

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.49%

Related Parts

PanduitHSTTP25-QY
Heat Shrink Tubing and Sleeves H/S THIN PVC .25 BLACK
PanduitHSTTP19-QY
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.19 in.; 25 ft. long
Alpha WireF1053/16 BK008
Tubing, Heat Shrinkable; 3/16 in.; 0.187 in.; 0.093 in.; 0.025 in.; Black
PanduitHSTTP06-QY
Heat Shrink Tubing & Sleeves H/S Thin PVC .06(1.6mm) Dia Bl
Alpha WireF1051/8 BK008
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
Alpha WireF1053/32-BK008
HEAT SHRINK TUBING, 3/32IN., 2:1, IRRADIATED PVC, 25FT. COIL, FIT-105 SERIES

Descriptions

Descriptions of Alpha Wire F1051/4 BK008 provided by its distributors.

Tubing, Heat Shrinkable; 1/4 in.; 0.25 in.; 0.125 in.; 0.025 in.
FIT SHRINK TUBING, FIT1051/4 BLACK 25 FT IRRADIATED PVC Removed 4/21/23
HEATSHRINK, 2: 1, BLK, 6.35MM, 7.6M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.249"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 25ft; Length - Metric: 7.6m; I.D. Recovered Max -

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1051/4-BK008
  • F1051/4BK008
  • F10514BK008