Alpha Wire F1053/32-BK008

Heat Shrink Tubing, 3/32IN., 2: 1, Irradiated Pvc, 25FT. Coil, FIT-105 Series
$ 38.456
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F1053/32-BK008.

JRH Electronics

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

PanduitHSTTP09-QY
Heat Shrink Tubing & Sleeves H/S Thin PVC .09(2.4mm) Dia Bl
PanduitHSTTP06-QY
Heat Shrink Tubing & Sleeves H/S Thin PVC .06(1.6mm) Dia Bl
Alpha WireF1051/8 BK008
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
PanduitHSTTP12-QY
Heat Shrink Tubing ST Cross Linked Polyvinyl Chloride Black Thin
Alpha WireF1051/16-BK008
HEAT SHRINK TUBING, 1/16IN., 2:1, IRRADIATED PVC, 25FT. COIL, FIT-105 SERIES
Alpha WireF1053/64 BK008
Tubing, Heat Shrinkable; 3/64 in.; 0.046 in.; 0.023 in.; 0.02 in.; Black; -15 %

Descriptions

Descriptions of Alpha Wire F1053/32-BK008 provided by its distributors.

HEAT SHRINK TUBING, 3/32IN., 2:1, IRRADIATED PVC, 25FT. COIL, FIT-105 SERIES
Fit Shrink Tubing Black 25 Feet Irradiated PVC 3/32" Diameter 2 to 1 Shrink Ratio
Heat-Shrink Tubing 2:1, 1.7 ... 2.36mm, Black, PVC, 7.62m
Heat Shrink Tubing ST Polyvinyl Chloride Black Spool
FIT SHRINK TUBING, FIT1053/32 BLACK 25 FT IRRADIATED PVC Removed 4/21/23
HEAT-SHRINK TUBING, 2: 1, 2.36MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.093"; I.D. Supplied - Metric: 2.36mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 25ft; Length - Metric: 7.62mm; I.D. Recovered Max - Imperial: 0.046"; I.D. Recovered Max - Metric: 1.17mm; Shrink Tubing / Boot Material: PVC (Polyvinylchloride); Product Range: FIT-105 Series; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrinkable Tube; For Use With: Cables & Wires

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1053/32 BK008
  • F1053/32BK008