Alpha Wire F1051/2 BK008

Tubing, Heat Shrinkable; 1/2 in.; 0.5 in.; 0.25 in.; 0.03 in.; 2 to 1 @ 100 deg
$ 151.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F1051/2 BK008.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Amar Radio Corporation

Farnell

Newark

Inventory History

3 month trend:
+521%

Related Parts

PanduitHSTTP50-QY
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.5 in.; 25 ft. long
PanduitHSTTP38-QY
Heat Shrink Tubing ST Cross Linked Polyvinyl Chloride Black Thin T/R
Alpha WireF1053/8 BK008
Fit Shrink Tubing Black 25 Feet Irradiated PVC 0.375" Diameter 2 to 1 Shrink Ratio
PanduitHSTTP06-QY
Heat Shrink Tubing & Sleeves H/S Thin PVC .06(1.6mm) Dia Bl
Alpha WireF1051/8 BK008
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
Alpha WireF1051/4 BK008
Tubing, Heat Shrinkable; 1/4 in.; 0.25 in.; 0.125 in.; 0.025 in.

Descriptions

Descriptions of Alpha Wire F1051/2 BK008 provided by its distributors.

Tubing, Heat Shrinkable; 1/2 in.; 0.5 in.; 0.25 in.; 0.03 in.; 2 to 1 @ 100 deg
Fit Shrink Tubing Black 25 Feet Irradiated PVC 0.500" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Irradiated Polyvinyl Chloride Black FIT®
FIT SHRINK TUBING, FIT1051/2 BLACK 25 FT IRRADIATED PVC Removed 4/21/23
HEATSHRINK, 2: 1, BLK, 12.7MM, 7.6M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.499"; I.D. Supplied - Metric: 12.7mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 25ft; Length - Metric: 7.6m; I.D. Recovered Max -

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1051/2-BK008
  • F1051/2BK008
  • F10512BK008