Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire AZ221934 GR005

600V 22 AWG Green Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
$ 58.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire AZ221934 GR005.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.75%

Supply Chain

Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha WireAZ241936 BK005
600V 24 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ241936 RD005
HU WIRE SPECIALTY, AZ241936 RED 100 FT, 24,19/36,.024,150C,600V, | Alpha Wire AZ241936 RD005
Alpha WireAZ241936 WH005
600V 24 AWG White Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23

Descriptions

Descriptions of Alpha Wire AZ221934 GR005 provided by its distributors.

600V 22 AWG Green Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Wire And Cable, 1 Conductor(s), 22AWG, 848V, Flexible Cord And Fixture Wire
HU WIRE SPECIALTY, AZ221934 GREEN 100 FT 22,19/34,.052,150C,600V M22759
HOOK-UP WIRE, 22AWG, GRN, 30M;
22 AWG 19/34 600V 100.0' (30.5m)
HOOK-UP STRND 22AWG GREEN 100'
Hook Up Wire, 100Ft, 22Awg Copper, Green; Jacket Material:Etfe; Jacket Color:Green; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:19 X 34Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.38Mm² Rohs Compliant: Yes |Alpha Wire AZ221934 GR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ221934-GR005
  • AZ221934GR005