Alpha Wire 9217 BK005

Cable, Coaxial; 10 AWG; 0.545 in.; Double C Braid; Solid Polyethylene; Black
$ 1,451.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9217 BK005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9213 BK002
COAXIAL CABLE, RG213/U,13 AWG, BC, 7X0.0296, BRAID SHLD, BC, PE INS, BLK, PVC JKT
Alpha Wire9214 BK005
Cable, Coaxial; 13 AWG; 7/0.0296; 0.425 in.; Double Silver Coated Copper Braid
Alpha Wire9213 BK005
Cable, Coaxial; 13 AWG; 7/0.0296; 0.405 in.; Bare Copper Braid; Black; 50 Ohms

Descriptions

Descriptions of Alpha Wire 9217 BK005 provided by its distributors.

Cable, Coaxial; 10 AWG; 0.545 in.; Double C Braid; Solid Polyethylene; Black
Coaxial Cable Braid Polyethylene 10AWG 14.09mm Black 30.48m Spool
Coaxial Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:10; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Copper; Coaxial RG/U Type:217 ;RoHS Compliant: Yes
CABLE, COAX, RG217/U, BLACK, 30.5M; Coaxial Cable Type: RG217; Wire Gauge: 10AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Jacket Material: PVC; Conductor Material: Copper; No. of Max Strands x Strand Size: Solid; External Diameter: 13.84mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 1 / 10AWG; Outer Diameter: 13.84mm; Wire Size: 10AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9217 BK005.
  • 9217-BK005
  • 9217BK005