Alpha Wire 891819 BL001

18 AWG 19/30 300V Blue PVC Hook-up Wire on 1000 Foot Spool Put-Ups. Removed 4/21/23
$ 218.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 891819 BL001.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.67%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire891819 RD001
18 AWG 19/30 300V Red PVC Hook-up Wire on 1000 Foot Spool Put-Ups. Removed 4/21/23
Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 891819 BL001 provided by its distributors.

18 AWG 19/30 300V Blue PVC Hook-up Wire on 1000 Foot Spool Put-Ups. Removed 4/21/23
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TINNED COPPER, INSULATION PVC, 18 AWG, 891819 SERIES
HOOK-UP WIRE, 18AWG, BLU, 305M;
Hook Up Wire, 1000Ft, 18Awg Copper, Blue; Jacket Material:Pvc; Jacket Color:Blue; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.96Mm² Rohs Compliant: Yes |Alpha Wire 891819 BL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 891819-BL001
  • 891819BL001