Alpha Wire 881806 SL005

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 224.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 881806 SL005.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.15%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5166C-BK199
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire881805 SL005
5 Slate Poly-Vinyl Chloride (PVC) 16/30 Multi-Conductor Cable 100.0' 30.5m 18AWG 300V -20C~90C
Alpha Wire5066C-BK199
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2006S.25.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES
General Cable / CarolE3502S.41.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP

Descriptions

Descriptions of Alpha Wire 881806 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 18AWG 6Conductors Tinned Copper
MULTICONDUCTOR CABLE, 6C, 18 AWG, 16X30, TC, PVC INS, CHROME PVC JKT, AWM
AE C&C, 881806 SLATE 100 FT 6C,18,16/30,.016,90C,300V Removed 4/21/23
UNSHLD FLEX CABLE, 6COND, 18AWG, 30M;
UNSHLD MULTICOND CABLE 6COND 18AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Unshielded; No. of Conductors:6; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 881806-SL005
  • 881806SL005