Alpha Wire 86706CY SL005

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 769.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86706CY SL005.

TME

Datasheet4 pages10 years ago

Electro Sonic

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.56%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6056C SL005
Multi-Pair Communication and Control Cable 6PR 22AWG SHIELDED
Alpha Wire2219/12C SL005
MULTICONDUCTOR CABLE,12C,22AWG, FOIL SHIELD, SLATE PVC
Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Audio Cable Polyvinyl Chloride 12Conductors 22AWG 6.9mm 150V Chrome Polyvinyl Chloride 30.48m
9 Chrome Computer Poly-Vinyl Chloride (PVC) Multi-Conductor Cable 100.0' 30.5m 22AWG -30C~80C

Descriptions

Descriptions of Alpha Wire 86706CY SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Cable, Multipair; 6; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.37 in.
XTRA-GUARD Multi-Pair Shielded Cable 22AWG 6PR STRND 100' SPOOL GRAY
XTRA-GUARD FLEX, 86706CY SLATE 100 FT 22 AWG/6 PAIR MINI DIAMETER Removed 4/21/23
Data Cable 12Conductors 22AWG 9.35mm 300V Gray Spool
Multi-Paired Cables 22AWG 6PR SHIELD 100ft SPOOL SLATE
CBL FLEX 6COND 22AWG BRAID 100'
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86706CY-SL005
  • 86706CYSL005