Alpha Wire 86603CY SL001

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 2,668.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86603CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6203C SL001
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6203C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5473C SL001
Cable, Multipair; 3; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.23 in.; 0.010 in.

Descriptions

Descriptions of Alpha Wire 86603CY SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86603CY SLATE 1000 FT 24 AWG/3 PAIR MINI DIAMETER Removed 4/21/23
Multi-Pair Cable 3 Pair 24 AWG 10x34 Str 300 V
24-3P STR TNC SRPVC FOIL+85%, SERVE SHD PVC JKT 105C 300V CM, 1000FT
SHLD MULTIPAIR, 3 PAIR, 24AWG, 305M;
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:3; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86603CY-SL001
  • 86603CYSL001