Alpha Wire 86505CY SL005

XTRA-GUARD Multi-Pair Shielded Cable 26AWG 5PR STRND 100' SPOOL GRAY
$ 543.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86505CY SL005.

Farnell

Datasheet4 pages8 years ago
Datasheet2 pages16 years ago

element14 APAC

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.78%

Related Parts

Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair
Alpha Wire1299/10C SL005
Cable, Shielded; 10; 22 AWG; 7 x 30; 0.27 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6300/10 SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable

Descriptions

Descriptions of Alpha Wire 86505CY SL005 provided by its distributors.

XTRA-GUARD Multi-Pair Shielded Cable 26AWG 5PR STRND 100' SPOOL GRAY
CABLE, 26AWG, 5 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 5 Pair; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:5; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes
CABLE, 26AWG, 5PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; LAN Category:(Not Applicable); No. of Pairs:5; Conductor Size AWG:26AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.16mm; Conductor Material:Tinned Copper; External Diameter:7.3mm; Voltage Rating:300V; Conductor Area CSA:0.14mm²; SVHC:No SVHC (19-Dec-2012); Bend Flexing Radius Min:15 X Cable Diameter; Cable Type:Foil + Braided Shield; Complex Cable Make-Up:10 x 7/0.16; Conductor Make-up:7 / 0.16mm; Conductor Size AWG:26AWG; Jacket Material:PVC; No. of Cores:10; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:7.42mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86505CY SL005.