Alpha Wire 86504CY SL002

Wire And Cable, 8 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 1,782.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86504CY SL002.

Master Electronics

Datasheet4 pages10 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86503CY SL002
Wire And Cable, 6 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86704CY SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86604CY SL005
Cable, Multipair; 4; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 86504CY SL002 provided by its distributors.

Wire And Cable, 8 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 26AWG 4PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86504CY SLATE 500 FT 26 AWG/4 PAIR MINI DIAMETER Removed 4/21/23
Data Cable 8Conductors 26AWG 6.81mm 300V Gray Spool
MULTICONDUCTOR, FLEX, 4-P, 26AWG, FOIL/BRAID, SR-PVC, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 26AWG SLATE 500'
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:4; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes
CABLE, 26AWG, 4 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 4 Pair; Wire Gauge: 26AWG; Conductor Area CSA: 0.14mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 34AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 6.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 34AWG; Outer Diameter: 6.8mm; Shield Type: Shielded; Wire Size: 26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86504CY-SL002
  • 86504CYSL002