Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6010C SL005

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 197.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6010C SL005.

element14 APAC

Datasheet2 pages20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.69%

Related Parts

Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6454 BK005
Multi-Pair Cable 3-Conductor (1.5 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth

Descriptions

Descriptions of Alpha Wire 6010C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Multipair; 3; 22 AWG; 7/30; Individually Foil; 0.31 in.; 0.01 in.; PVC
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Insulation Material = Polypropylene / Voltage Rating Max. V = 300 / Jacket Colour = Grey / Pairs = 3 / Cores = 6 / Cross-Section mm² = 0.34 / Original Packaging m = 30 / Cross-Section AWG AWG = 22 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Jacket Diameter mm = 7.6 / Shielded = Shielded / Conductor Material = Tinned Copper / Halogen Free = No / Sheath Diameter mm = 7.6 / Cable Type = Data Cable / Packaging = Sold by Reel
CABLE, 22AWG, SCRN, 3PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.34mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:6010C; Approval Bodies:UL 2493; Attenuation:4.2dB; Cable Type:Foil Shield; Cable UL Style Number:UL2493; Conductor Make-up:7 / 0.25mm; Drain Wire Type:22AWG tinned copper; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Outer Diameter:8mm; Screen Type Primary:Aluminised Polyester Tape; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1.14mm; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6010C-SL005