Alpha Wire 86404CY SL005

Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 403.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86404CY SL005.

TME

Datasheet4 pages11 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.29%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3468C SL005
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire86403CY SL005
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable
Multiconductor Cable; 8C; 22AWG; 7x30; TC; PVC ins; Foil&Braid Chrome PVC jkt; AWM; CMG
Multicore Cable, Star Quad, Screened, 4 Core, 28 AWG, 0.08 mm, 98.43 ft, 30.48 m

Descriptions

Descriptions of Alpha Wire 86404CY SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86404CY SLATE 100 FT 28 AWG/4 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 4-P, 28AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD FLEX SERIES
Multi-Paired Cables 28AWG 4PR SHIELD 100ft SPOOL SLATE
Shielded Twisted Pair Cable Tape/Braid Semi Rigid Polyvinyl Chloride 8Conductors 28AWG 6.88mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
MULTI-PAIR 8CON 28AWG SLATE 100'
CBL FLEX 4COND 28AWG BRAID 100'
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:4; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86404CY-SL005
  • 86404CYSL005