Alpha Wire 86402CY SL001

Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,670.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86402CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire86004CY SL002
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86004CY SL001
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86005CY SL005
Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86402CY SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86402CY SLATE 1000 FT 28 AWG/2 PAIR MINI DIAMETER Removed 4/21/23
Multi-Pair Cable 1 Pair 28 AWG 7x36 Str 300 V
CABLE, 28AWG, 2 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Ma
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:2; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86402CY-SL001
  • 86402CYSL001