Alpha Wire 86005CY SL005

Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 344.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86005CY SL005.

element14 APAC

Datasheet4 pages9 years ago

Electro Sonic

element14

TME

Farnell

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire86205CY SL005
Cable, Flexible; 5; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V
Alpha Wire1175C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86005CY SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 28AWG 5C STRND 100' PVC GRAY
Cable, Flexible; 5; 28 AWG; 7/36; Super Finely Stranded Tinned Copper; 0.2 in.
CABLE, 28AWG, 5 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 5Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max St
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86005CY-SL005
  • 86005CYSL005