Alpha Wire 86205CY SL002

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,517.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86205CY SL002.

Electro Sonic

Datasheet4 pages6 years ago

Newark

element14

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1215C SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1215C SL002
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire86204CY SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86205CY SL002 provided by its distributors.

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Standard Flex Cable 24AWG 5C STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86205CY SLATE 500 FT 24 AWG/5 COND MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, FLEXIBLE, 5C, 24AWG, FOIL, SR-PVC, GRAY, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 24AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86205CY-SL002
  • 86205CYSL002