Alpha Wire 86203CY SL001

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,404.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86203CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-99.70%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1213C SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1213C SL001
Cable, Shielded; 3; 24 AWG; 7 x 32; 0.17 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1213C SL002
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86203CY SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86203CY SLATE 1000 FT 24 AWG/3 COND MINI DIAMETER Removed 4/21/23
Multi Conductor Cables
CABLE 3COND 24AWG SHLD 1000'
CBL FLEX 300V 24AWG SLATE 1K'
Alpha Wire 86203CY SL001 电缆
RS APAC
86203CY SLATE 1000 FT
Multiconductor Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86203CY-SL001
  • 86203CYSL001