Alpha Wire 1213C SL002

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 609.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1213C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6300/3 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5013C BK199
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86203CY SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 3C STRND 100' PVC GRAY
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 1213C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 24 AWG; 7 x 32; 0.17 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 3Conductors 24AWG 4.39mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
CABLE, 24AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1213C-SL002
  • 1213CSL002