Alpha Wire 86005CY SL002

Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,199.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86005CY SL002.

Electro Sonic

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire86402CY SL002
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86004CY SL002
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86005CY SL002 provided by its distributors.

Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 28AWG 5Conductors Tinned Copper
XTRA-GUARD Standard Flex Cable 28AWG 5C STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86005CY SLATE 500 FT 28 AWG/5 COND MINI DIAMETER Removed 4/21/23
Multi-Conductor Cables 28AWG 5C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, 5C, 28AWG, STRANDED, FOIL, SLATE PVC, XTRA-GUARD FLEX SERIES
CABLE 5CON 28AWG SLATE SHLD 500'
CBL FLEX 300V 28AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:28; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86005CY-SL002
  • 86005CYSL002