Alpha Wire 86005CY SL001

Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,841.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86005CY SL001.

Master Electronics

Datasheet4 pages10 years ago

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+14.29%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86005 SL002
Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86005 SL001
Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.

Descriptions

Descriptions of Alpha Wire 86005CY SL001 provided by its distributors.

Wire And Cable, 5 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86005CY SLATE 1000 FT 28 AWG/5 COND MINI DIAMETER Removed 4/21/23
SHLD FLEX CABLE, 5COND, 28AWG, 305M;
Multiconductor Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:28; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86005CY-SL001
  • 86005CYSL001