Alpha Wire 86002CY SL005

XTRA-GUARD Multi-Conductor Shielded Cable 28AWG 2C STRND 100' PVC GRAY
$ 182.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86002CY SL005.

element14 APAC

Datasheet4 pages9 years ago

Farnell

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.82%

Related Parts

Alpha Wire86401CY SL005
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 1PR STRND 100' PVC GRAY
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Multi-Conductor Cable, 22 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1,000 ft
MULTICONDUCTOR CABLE,2C,20AWG,19X32,TC, PVC/NYLON INS, BRAID, WHITE PVC JKT, EU CE

Descriptions

Descriptions of Alpha Wire 86002CY SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 28AWG 2C STRND 100' PVC GRAY
Cable, Flexible; 2; 28 AWG; 7/36; Super Finely Stranded Tinned Copper; 0.17 in.
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 2Conductors 28AWG 4.67mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes
CABLE, 28AWG, SCRN, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:28AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.13mm; Conductor Area CSA:0.9mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:8 X Cable Diameter; Cable Type:Foil + Spiral Shield; Conductor Make-up:7 / 0.13mm; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:4.4mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86002CY SL005.