Alpha Wire 85803CY BK005

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 781.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85803CY BK005.

TME

Datasheet4 pages10 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1941/3F BK003
Shielded Multi-Conductor Cable 3Conductors 18AWG 8.22mm 300VAC Black 76.2m Spool
Alpha Wire2243C SL005
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 18AWG 2mm 300VAC 30.48m Spool
Multi-Conductor Cable 18AWG 3C STRNDED 500' SPOOL GRAY
Multi-Conductor Cable, AWM, 18 AWG, 3 C, Chrome, PVC, Stranded, 300V AC, Indoor, 500 ft
MULTICONDUCTOR CABLE, 3C, 18AWG, 42X34, BC, PVC INS, BLACK PVC JKT, UL, CSA, SJT

Descriptions

Descriptions of Alpha Wire 85803CY BK005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85803CY BLACK 100 FT 18AWG 105/38 3C SHIELDED Removed 4/21/23
Multi-Conductor Cables 18AWG 3C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 3C, 18AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 18AWG 3C SHIELDED
CABLE 3COND 18AWG BLK SHLD 100'
CBL FLEX 3COND 18AWG BRAID 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85803CY-BK005
  • 85803CYBK005