Alpha Wire 2243C SL005

Multi-Conductor Cable Polyvinyl Chloride 6Conductors 18AWG 2mm 300VAC 30.48m Spool
$ 533.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2243C SL005.

Newark

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+34.92%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire65803CY SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5163C-BK199
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65803 SL002
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 2243C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 6Conductors 18AWG 2mm 300VAC 30.48m Spool
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Twisted Pair Cable 6Conductors 18AWG 30.48m Tinned Copper 300VAC Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 3 PAIR, SLATE, 30.5M; Cable Shielding:Screened; No. of Pairs:3 Pair; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 30AWG; Voltage Rating:300V; Jacket Material:PVC; Conductor Material:Tinned Copper; External Diameter:9.1mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil Shield; Conductor Make-up:16 / 30AWG; Outer Diameter:9.1mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2243C-SL005
  • 2243CSL005