Alpha Wire 79252 SL005

Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
$ 857.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 79252 SL005.

JRH Electronics

Datasheet4 pages8 years ago

TME

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+46.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire79052 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
Alpha Wire77201 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
Alpha Wire79246 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 79252 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
Shielded Multi-Conductor Cable Tape 4Conductors 24AWG 5.68mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
MULTICONDUCTOR CABLE, 4C, 24 AWG, FOIL&BRAID SHIELD, SLATE MP, 100
SHLD FLEX CABLE, 4COND, 24AWG, 30M;
ECOFLEX, 79252 SLATE 100 FT 24AWG 4COND FOIL/BRAID MPPE
Alpha Wire 4ECO, EcoFlex, 0.28 mm2, 30m, , MPPE
CABLE 4CON 24AWG SLATE SHLD 100'
ALPHA ECO FLEX SHLD 24AWG 4C SL100FT
Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 4 Conductor, 24 Awg, 100 Ft, 600 V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:24Awg; Conductor Area Csa:0.24Mm²; Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79252 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79252-SL005
  • 79252SL005