Alpha Wire 79052 SL005

Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
$ 443.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 79052 SL005.

Farnell

Datasheet3 pages9 years ago
Datasheet4 pages4 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.90%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire79051 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Control Cable/command Cable
Alpha Wire77002 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
Alpha Wire77104 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 79052 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR CABLE, 4C, 24 AWG, SLATE, 100, ECOFLEX SERIES
Shielded Multi-Conductor Cable Modified Polyphenylene Ether 4Conductors 24AWG 2.56mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
ECOFLEX, 79052 SLATE 100 FT 24AWG 4COND UNSHIELDED MPPE
Alpha Wire 4ECO, EcoFlex, 0.28 mm2, 30m, , MPPE
ALPHA ECO FLEX UNSHLD 24AWG 4C SL100FT
Ecogen Ecoflex Unshielded Multiconductor Cable, 4 Conductor, 24 Awg, 100 Ft, 600 V; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:24Awg; Conductor Area Csa:0.24Mm²; Reel Length (Imperial):100Ft; Product Range:-Rohs Compliant: Yes |Alpha Wire 79052 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79052 SL005.
  • 79052-SL005
  • 79052SL005