Alpha Wire 780001 WH005

600V 1-4 Aught see Stranding AWG 1045/30 White Hook-Up Wire on 100 Foot Spool
$ 2,723.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 780001 WH005.

IHS

Datasheet4 pages4 years ago

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire780001 BK005
600V 1-4 Aught see Stranding AWG 1045/30 Black Hook-Up Wire on 100 Foot Spool
Alpha Wire780001 RD005
600V 1-4 Aught see Stranding AWG 1045/30 Red Hook-Up Wire on 100 Foot Spool
Alpha Wire780001 BL005
600V 1-4 Aught see Stranding AWG 1045/30 Blue Hook-Up Wire on 100 Foot Spool

Descriptions

Descriptions of Alpha Wire 780001 WH005 provided by its distributors.

600V 1-4 Aught see Stranding AWG 1045/30 White Hook-Up Wire on 100 Foot Spool
HOOK-UP WIRE, 1/0AWG, 1045/30 TC, 600V, UL 1284/1232, PVC WHITE
HOOK-UP WIRE, 1/0AWG, WHT, 30M;
Hook Up Wire, 100Ft, 1/0Awg Cu White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:1Awg; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 780001 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 780001-WH005
  • 780001WH005