Alpha Wire 780001 RD005

600V 1-4 Aught see Stranding AWG 1045/30 Red Hook-Up Wire on 100 Foot Spool
Obsolete

Price and Stock

DistributorSKUMinPkg
Newark780001 RD005010Spool
North Star MicroNS-780001 RD005Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 780001 RD005.

IHS

Datasheet4 pages4 years ago

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Alpha Wire782133 BK005
Wire And Cable, 1 Conductor(s), 2AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire786133 GR005
Wire And Cable, 1 Conductor(s), 6AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire786133 BK005
Wire And Cable, 1 Conductor(s), 6AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 780001 RD005 provided by its distributors.

600V 1-4 Aught see Stranding AWG 1045/30 Red Hook-Up Wire on 100 Foot Spool
HOOK-UP WIRE, 1/0AWG, RED, 30M;
HOOK-UP STRND 1/0AWG RED 100'
Wire And Cable
Hook Up Wire, 100Ft, 1/0Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:0Awg; No. Of Max Strands X Strand Size:1045 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Alpha Wire 780001 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 780001-RD005
  • 780001RD005