Alpha Wire 715/4R BK032

Cord, Retractile; 15; 1-1/16 in.; 0.31 in.; 23 AWG; 300 V; 1 A; Green/Black
$ 1,127.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 715/4R BK032.

RS (Formerly Allied Electronics)

Datasheet3 pages25 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Newark

Related Parts

Alpha Wire1181/15C SL005
Multi-Conductor Communication and Control Cable 15 COND 22AWG UNSHLD
Alpha Wire1898/15C SL005
Cable, Unshielded; 15; 18 AWG; 16 x 30; 0.44 in.; 0.016 in.; Color-Coded PVC
Alpha Wire1896/15C SL005
Wire And Cable, 15 Conductor(s), 20AWG, 300V, Communication And Control Cable
Audio Cable Polyvinyl Chloride 15Conductors 22AWG 8mm 300VAC Chrome Polyvinyl Chloride 30.48m
Wire And Cable, 15 Conductor(s), 18AWG, 300V, Communication And Control Cable
Audio Cable Polyvinyl Chloride 15Conductors 20AWG 9.88mm 300VAC Chrome 30.48m Bulk

Descriptions

Descriptions of Alpha Wire 715/4R BK032 provided by its distributors.

Cord, Retractile; 15; 1-1/16 in.; 0.31 in.; 23 AWG; 300 V; 1 A; Green/Black
AE CORDS & CORDSETS, 715/4R BLACK EACH 23AWG 4' TO 20' 15C UNSHLD
Black Communication Cable 23 AWG 4-ft
Electrical Cable 23AWG 4' TO 20' 15C
CABLE MOD COIL 15COND BLACK 20'
Retractile Communication Cord; Conductor Size AWG:23; No. of Conductors:15; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:21 x 36; Conductor Material:Copper; Outer Diameter:0.31" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 715/4R-BK032
  • 7154RBK032